1050A4 | |
---|---|
DigiKey Part Number | 1050A4-ND |
Manufacturer | |
Manufacturer Product Number | 1050A4 |
Description | INDICATOR NEON AMBER PANEL MNT |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1050A4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.06000 | ¥59.06 |
10 | ¥42.81100 | ¥428.11 |
100 | ¥35.37540 | ¥3,537.54 |
500 | ¥30.98176 | ¥15,490.88 |
1,000 | ¥29.29180 | ¥29,291.80 |
2,000 | ¥28.61583 | ¥57,231.66 |