IRF620SPBF | |
---|---|
DigiKey Part Number | IRF620SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF620SPBF |
Description | MOSFET N-CH 200V 5.2A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.2A (Tc) 3W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
50 | ¥12.95020 | ¥647.51 |
100 | ¥10.65550 | ¥1,065.55 |
500 | ¥9.01618 | ¥4,508.09 |
1,000 | ¥7.65014 | ¥7,650.14 |
2,000 | ¥7.26761 | ¥14,535.22 |
5,000 | ¥6.99439 | ¥34,971.95 |
10,000 | ¥6.76283 | ¥67,628.30 |