IMBG120R008M2HXTMA1 | |
---|---|
DigiKey Part Number | 448-IMBG120R008M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R008M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R008M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R008M2HXTMA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 189A (Tc) 800W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 89.9A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 28.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 18 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6380 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 800W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.80000 | ¥400.80 |
10 | ¥357.11800 | ¥3,571.18 |
100 | ¥313.45440 | ¥31,345.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥277.63137 | ¥277,631.37 |