AIMBG120R010M1XTMA1 | |
---|---|
DigiKey Part Number | 448-AIMBG120R010M1XTMA1TR-ND - Tape & Reel (TR) 448-AIMBG120R010M1XTMA1CT-ND - Cut Tape (CT) 448-AIMBG120R010M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG120R010M1XTMA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 187A Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
FET Feature | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.72000 | ¥411.72 |
10 | ¥366.85500 | ¥3,668.55 |
100 | ¥322.00820 | ¥32,200.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥285.20713 | ¥285,207.13 |