IMBG65R015M2HXTMA1 | |
---|---|
DigiKey Part Number | 448-IMBG65R015M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R015M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R015M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R015M2HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 115A (Tc) 416W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 64.2A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 13mA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2792 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.29000 | ¥163.29 |
10 | ¥150.60900 | ¥1,506.09 |
25 | ¥143.84240 | ¥3,596.06 |
100 | ¥128.61320 | ¥12,861.32 |
250 | ¥122.69028 | ¥30,672.57 |
500 | ¥116.76722 | ¥58,383.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥109.99808 | ¥109,998.08 |