115A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,407 In Stock | 1 : ¥597.59000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 115A (Tc) | 15V | 22.3mOhm @ 75A, 15V | 3.6V @ 23mA | 207 nC @ 15 V | +15V, -4V | 6085 pF @ 1000 V | - | 556W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
258 In Stock | 1 : ¥748.41000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 115A (Tc) | 15V | 22.3mOhm @ 75A, 15V | 3.6V @ 23mA | 211 nC @ 15 V | +15V, -4V | 6085 pF @ 1000 V | - | 556W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
2,816 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.92119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 115A (Tc) | 6V, 10V | 5.2mOhm @ 9.8A, 10V | 3V @ 250µA | 162 nC @ 10 V | ±20V | 6855 pF @ 20 V | - | 3.4W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
586 In Stock | 1 : ¥230.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 115A (Tc) | 10V, 15V | 18mOhm @ 70A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 680W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
1,225 In Stock | 1 : ¥21.43000 Cut Tape (CT) 1,500 : ¥6.15735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 115A (Tc) | 7V, 10V | 5.5mOhm @ 25A, 10V | 4V @ 1mA | 95 nC @ 10 V | ±20V | 6238 pF @ 50 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
0 In Stock Check Lead Time | 1 : ¥163.29000 Cut Tape (CT) 1,000 : ¥109.99808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 115A (Tc) | 15V, 20V | 18mOhm @ 64.2A, 18V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 416W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 2,000 : ¥2.74700 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 115A (Tc) | 2.5V, 10V | 3mOhm @ 15A, 10V | 1.1V @ 250µA | 83 nC @ 10 V | ±12V | 3840 pF @ 10 V | - | 1W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥2.74700 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 115A (Tc) | 2.5V, 10V | 3mOhm @ 15A, 10V | 1.1V @ 250µA | 83 nC @ 10 V | ±12V | 3840 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 5,000 : ¥4.41129 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 115A (Tc) | 4.5V, 10V | 3.2mOhm @ 57.5A, 10V | 900mV @ 250µA | 221 nC @ 10 V | ±10V | 5830 pF @ 10 V | - | 83.3W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥6.13470 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 115A (Tc) | 6V, 10V | 5.2mOhm @ 9.8A, 10V | 3V @ 250µA | 162 nC @ 10 V | ±20V | 6855 pF @ 20 V | - | 3.4W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock | 2,000 : ¥15.29606 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 115A (Tc) | 4.5V, 10V | 5.4mOhm @ 20A, 10V | 3V @ 250µA | 135 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 115A (Tc) | 10V | 9mOhm @ 54A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 4080 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 115A (Tc) | 10V | 9mOhm @ 54A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 4080 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 115A (Tc) | 10V | 5mOhm @ 25A, 10V | 4V @ 250µA | 165 nC @ 10 V | ±20V | 7700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | ISOPLUS220™ | ISOPLUS220™ |