IMBG65R007M2HXTMA1 | |
---|---|
DigiKey Part Number | 448-IMBG65R007M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R007M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R007M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R007M2HXTMA1 |
Description | SICFET N-CH 650V 238A TO263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 238A (Tc) 789W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 146.3A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.97mA | |
Gate Charge (Qg) (Max) @ Vgs | 179 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 6359 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 789W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.86000 | ¥313.86 |
10 | ¥289.49400 | ¥2,894.94 |
25 | ¥276.48000 | ¥6,912.00 |
100 | ¥247.20620 | ¥24,720.62 |
250 | ¥235.82172 | ¥58,955.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥211.42644 | ¥211,426.44 |