238A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥313.86000 Cut Tape (CT) 1,000 : ¥211.42644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 238A (Tc) | 15V, 20V | 8.5mOhm @ 146.3A, 18V | 5.6V @ 2.97mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5,888 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 238A (Tc) | 1.8V, 4.5V | 4mOhm @ 10A, 4.5V | 1.5V @ 250µA | 180 nC @ 4.5 V | ±8V | 11680 pF @ 6 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |