Single FETs, MOSFETs

Results: 10
Manufacturer
Infineon TechnologiesQorvoRohm Semiconductor
Series
-CoolSiC™CoolSiC™ Gen 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide Junction Transistor)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
650 V750 V1200 V
Current - Continuous Drain (Id) @ 25°C
83A (Tc)91A (Tc)98A (Tj)106A (Tc)115A (Tc)120A (Tc)187A189A (Tc)225A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
12V15V, 18V15V, 20V18V
Rds On (Max) @ Id, Vgs
7.4mOhm @ 80A, 12V7.7mOhm @ 89.9A, 18V9.9mOhm @ 108A, 18V11.4mOhm @ 70A, 12V11.5mOhm @ 70A, 12V16.9mOhm @ 58A, 18V18mOhm @ 46.9A, 20V18mOhm @ 64.2A, 18V24mOhm @ 46.9A, 18V
Vgs(th) (Max) @ Id
4.8V @ 30.8mA5.1V @ 28.3mA5.2V @ 47mA5.5V @ 10mA5.6V @ 13mA5.6V @ 9.5mA6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 18 V75 nC @ 15 V79 nC @ 18 V164 nC @ 15 V170 nC @ 18 V195 nC @ 18 V289 nC @ 18 V
Vgs (Max)
+20V, -5V±20V+21V, -4V+23V, -10V+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
2038 pF @ 400 V2792 pF @ 400 V3340 pF @ 400 V4580 pF @ 500 V6380 pF @ 800 V8374 pF @ 400 V9170 pF @ 800 V
Power Dissipation (Max)
267W273W (Tc)326W (Tc)375W (Tc)416W (Tc)600W (Tc)714W (Tc)750W (Tc)800W (Tc)
Operating Temperature
-55°C ~ 175°C-55°C ~ 175°C (TJ)175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAK-7PG-TO247-3-40PG-TO247-4-8PG-TO263-7-12TO-247-4TO-263-7LTOLL
Package / Case
8-PowerSFNTO-247-3TO-247-4TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SCT4026DW7HRTL
SCT4013DW7TL
750V, 98A, 7-PIN SMD, TRENCH-STR
Rohm Semiconductor
363
In Stock
1 : ¥298.26000
Cut Tape (CT)
1,000 : ¥194.69469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
98A (Tj)
18V
16.9mOhm @ 58A, 18V
4.8V @ 30.8mA
170 nC @ 18 V
+21V, -4V
4580 pF @ 500 V
-
267W
175°C (TJ)
-
-
Surface Mount
TO-263-7L
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
UF3C120080B7S
UJ4SC075009B7S
750V/9MOHM, N-OFF SIC STACK CASC
Qorvo
1,028
In Stock
1 : ¥313.70000
Cut Tape (CT)
800 : ¥201.14021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
750 V
106A (Tc)
12V
11.5mOhm @ 70A, 12V
5.5V @ 10mA
75 nC @ 15 V
±20V
3340 pF @ 400 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
678
In Stock
1 : ¥411.72000
Cut Tape (CT)
1,000 : ¥285.20713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
187A
-
-
-
-
-
-
-
-
-55°C ~ 175°C
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
114
In Stock
1 : ¥496.36000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
225A (Tc)
15V, 18V
9.9mOhm @ 108A, 18V
5.2V @ 47mA
289 nC @ 18 V
+20V, -5V
9170 pF @ 800 V
-
750W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-8
TO-247-4
TO-247-4L
UJ4SC075006K4S
750V/6MOHM, SIC, STACKED CASCODE
Qorvo
688
In Stock
1 : ¥648.82000
Tube
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
750 V
120A (Tc)
12V
7.4mOhm @ 80A, 12V
6V @ 10mA
164 nC @ 15 V
±20V
8374 pF @ 400 V
-
714W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
157
In Stock
1 : ¥132.92000
Cut Tape (CT)
1,000 : ¥84.19836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
91A (Tc)
15V, 20V
24mOhm @ 46.9A, 18V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
326W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
227
In Stock
1 : ¥140.14000
Tube
Tube
Active
N-Channel
SiC (Silicon Carbide Junction Transistor)
650 V
83A (Tc)
15V, 20V
18mOhm @ 46.9A, 20V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
273W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-40
TO-247-3
SICFET N-CH 750V 106A TOLL
UJ4SC075008L8S
SICFET N-CH 750V 106A TOLL
Qorvo
22
In Stock
1 : ¥414.10000
Cut Tape (CT)
2,000 : ¥195.80384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
750 V
106A (Tc)
12V
11.4mOhm @ 70A, 12V
5.5V @ 10mA
75 nC @ 15 V
±20V
3340 pF @ 400 V
-
600W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TOLL
8-PowerSFN
0
In Stock
Check Lead Time
1 : ¥395.06000
Cut Tape (CT)
1,000 : ¥277.63137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
189A (Tc)
15V, 18V
7.7mOhm @ 89.9A, 18V
5.1V @ 28.3mA
195 nC @ 18 V
+23V, -10V
6380 pF @ 800 V
-
800W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
0
In Stock
Check Lead Time
1 : ¥163.29000
Cut Tape (CT)
1,000 : ¥109.99808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
115A (Tc)
15V, 20V
18mOhm @ 64.2A, 18V
5.6V @ 13mA
79 nC @ 18 V
+23V, -7V
2792 pF @ 400 V
-
416W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.