Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,066 In Stock | 1 : ¥238.08000 Cut Tape (CT) 800 : ¥157.90544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 104A (Tc) | 15V, 18V | 20mOhm @ 74A, 18V | 4.63V @ 37mA | 337 nC @ 18 V | +22V, -10V | 6313 pF @ 800 V | - | 454W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
998 In Stock | 1 : ¥274.95000 Cut Tape (CT) 1,000 : ¥179.52454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 144A (Tc) | 15V, 18V | 12.2mOhm @ 56.7A, 18V | 5.1V @ 17.8mA | 124 nC @ 18 V | +23V, -10V | 4050 pF @ 800 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
205 In Stock | 1 : ¥313.86000 Cut Tape (CT) 1,000 : ¥211.42644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 238A (Tc) | 15V, 20V | 8.5mOhm @ 146.3A, 18V | 5.6V @ 2.97mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
700 In Stock | 1 : ¥411.72000 Cut Tape (CT) 1,000 : ¥285.20713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 187A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
133 In Stock | 1 : ¥488.81000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
128 In Stock | 1 : ¥710.72000 Cut Tape (CT) 2,000 : ¥567.50274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 120A (Tc) | 12V | 7.2mOhm @ 80A, 12V | 6V @ 10mA | 164 nC @ 15 V | ±20V | 8374 pF @ 400 V | - | 1153W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
781 In Stock | 1 : ¥67.07000 Cut Tape (CT) 1,000 : ¥38.03520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 29A (Tc) | 15V, 18V | 78.1mOhm @ 8.9A, 18V | 5.1V @ 2.8mA | 20.6 nC @ 18 V | +23V, -10V | 700 pF @ 800 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
900 In Stock | 1 : ¥303.35000 Cut Tape (CT) 1,000 : ¥194.51079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 75A (Tj) | 18V | 23.4mOhm @ 42A, 18V | 4.8V @ 22.2mA | 170 nC @ 18 V | +21V, -4V | 4532 pF @ 800 V | - | 267W | 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
958 In Stock | 1 : ¥53.45000 Cut Tape (CT) 1,000 : ¥27.62960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 14.9A (Tc) | 15V, 18V | 181.4mOhm @ 3.9A, 18V | 5.1V @ 1.2mA | 9.7 nC @ 18 V | +23V, -10V | 350 pF @ 800 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
482 In Stock | 1 : ¥84.23000 Cut Tape (CT) 1,000 : ¥47.79535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V, 20V | 49mOhm @ 22.9A, 18V | 5.6V @ 4.6mA | 28 nC @ 18 V | +23V, -7V | 997 pF @ 400 V | - | 197W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |