G3R350MT12D | |
---|---|
DigiKey Part Number | 1242-G3R350MT12D-ND |
Manufacturer | |
Manufacturer Product Number | G3R350MT12D |
Description | SIC MOSFET N-CH 11A TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 11A (Tc) 74W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 4A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 334 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.56300 | ¥345.63 |
25 | ¥32.92120 | ¥823.03 |
100 | ¥30.62260 | ¥3,062.26 |
250 | ¥29.22692 | ¥7,306.73 |
500 | ¥28.24190 | ¥14,120.95 |
1,000 | ¥27.17445 | ¥27,174.45 |
2,500 | ¥25.94315 | ¥64,857.88 |