MSC750SMA170B | |
---|---|
DigiKey Part Number | 150-MSC750SMA170B-ND |
Manufacturer | |
Manufacturer Product Number | MSC750SMA170B |
Description | SICFET N-CH 1700V 7A TO247-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 7A (Tc) 68W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MSC750SMA170B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 940mOhm @ 2.5A, 20V | |
Vgs(th) (Max) @ Id | 3.25V @ 100µA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 184 pF @ 1360 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
25 | ¥41.21320 | ¥1,030.33 |
100 | ¥35.87680 | ¥3,587.68 |