MAX6503UKN035+T | |
---|---|
DigiKey Part Number | 175-MAX6503UKN035+TTR-ND - Tape & Reel (TR) 175-MAX6503UKN035+TCT-ND - Cut Tape (CT) 175-MAX6503UKN035+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6503UKN035+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermostat -35°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6503UKN035+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -35°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.23400 | ¥182.34 |
25 | ¥14.79720 | ¥369.93 |
50 | ¥13.76460 | ¥688.23 |
100 | ¥13.07660 | ¥1,307.66 |
500 | ¥11.01164 | ¥5,505.82 |
1,000 | ¥10.32342 | ¥10,323.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.97931 | ¥24,948.28 |
5,000 | ¥9.63519 | ¥48,175.95 |
7,500 | ¥9.46313 | ¥70,973.47 |