GeneSiC Semiconductor Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,271 In Stock | 1 : ¥44.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,524 In Stock | 1 : ¥53.53000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 15V | 192mOhm @ 10A, 15V | 2.69V @ 5mA | 28 nC @ 15 V | ±15V | 730 pF @ 800 V | - | 123W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,677 In Stock | 1 : ¥59.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
3,389 In Stock | 1 : ¥86.20000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | +22V, -10V | 1560 pF @ 800 V | - | 207W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
537 In Stock | 1 : ¥88.42000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | +22V, -10V | 1560 pF @ 800 V | - | 207W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
5,635 In Stock | 1 : ¥90.55000 Cut Tape (CT) 800 : ¥68.46741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 38A (Tc) | 15V, 18V | 85mOhm @ 20A, 18V | 2.7V @ 10mA | 47 nC @ 15 V | +22V, -10V | 1545 pF @ 800 V | - | 196W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
606 In Stock | 1 : ¥100.48000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,452 In Stock | 1 : ¥106.56000 Cut Tape (CT) 800 : ¥81.60294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 18A (Tc) | 15V | 224mOhm @ 10A, 15V | 2.7V @ 5mA | 29 nC @ 15 V | +15V, -5V | 854 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
955 In Stock | 1 : ¥143.01000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 71A (Tc) | 15V | 48mOhm @ 35A, 15V | 2.69V @ 10mA | 106 nC @ 15 V | ±15V | 2929 pF @ 800 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,479 In Stock | 1 : ¥184.96000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
971 In Stock | 1 : ¥268.70000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
749 In Stock | 1 : ¥271.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
1,038 In Stock | 1 : ¥296.28000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 128A (Tc) | 15V | 24mOhm @ 60A, 15V | 2.69V @ 15mA | 219 nC @ 15 V | ±15V | 5873 pF @ 800 V | - | 542W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
336 In Stock | 1 : ¥509.07000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 157A (Tc) | 15V, 18V | 13mOhm @ 100A, 18V | 2.7V @ 50mA | 288 nC @ 15 V | +22V, -10V | 9335 pF @ 800 V | - | 567W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,053 In Stock | 1 : ¥880.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 124A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 809W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
153 In Stock | 1 : ¥1,112.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 100A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 523W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
272 In Stock | 1 : ¥2,427.31000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 63A (Tc) | 20V | 50mOhm @ 40A, 20V | 3.5V @ 10mA (Typ) | 340 nC @ 20 V | +25V, -10V | 7301 pF @ 1000 V | - | 536W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
8,455 In Stock | 1 : ¥38.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 11A (Tc) | 15V | 420mOhm @ 4A, 15V | 2.69V @ 2mA | 12 nC @ 15 V | ±15V | 334 pF @ 800 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,698 In Stock | 1 : ¥59.60000 Cut Tape (CT) 800 : ¥44.74194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 19A (Tc) | 15V, 18V | 180mOhm @ 10A, 18V | 2.7V @ 5mA | 23 nC @ 15 V | +22V, -10V | 724 pF @ 800 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,699 In Stock | 1 : ¥85.38000 Tube | Tube | Active | - | SiCFET (Silicon Carbide) | 750 V | - | - | - | - | - | +20V, -10V | - | - | - | - | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
2,850 In Stock | 1 : ¥145.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 71A (Tc) | 15V | 48mOhm @ 35A, 15V | 2.69V @ 10mA | 106 nC @ 15 V | ±15V | 2929 pF @ 800 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
697 In Stock | 1 : ¥153.44000 Cut Tape (CT) 800 : ¥116.82164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 3300 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 3.5V @ 2mA | 21 nC @ 20 V | +20V, -5V | 238 pF @ 1000 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
217 In Stock | 1 : ¥461.37000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 105A (Tc) | 15V | 24mOhm @ 60A, 15V | 2.69V @ 15mA | 219 nC @ 15 V | +20V, -10V | 5873 pF @ 800 V | - | 365W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
2,868 In Stock | 1 : ¥83.24000 Tube | Tube | Active | - | SiCFET (Silicon Carbide) | 750 V | - | - | - | - | - | +20V, -10V | - | - | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
699 In Stock | 1 : ¥45.23000 Cut Tape (CT) 800 : ¥33.24873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 10A (Tc) | 15V, 18V | 395mOhm @ 4A, 18V | 2.7V @ 2mA | 10 nC @ 15 V | +22V, -10V | 331 pF @ 800 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |