G3R20MT17K | |
---|---|
DigiKey Part Number | 1242-G3R20MT17K-ND |
Manufacturer | |
Manufacturer Product Number | G3R20MT17K |
Description | SIC MOSFET N-CH 124A TO247-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 124A (Tc) 809W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | G3R20MT17K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 75A, 15V | |
Vgs(th) (Max) @ Id | 2.7V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 400 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 10187 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 809W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥880.06000 | ¥880.06 |
10 | ¥816.36200 | ¥8,163.62 |
25 | ¥792.30000 | ¥19,807.50 |
100 | ¥757.24610 | ¥75,724.61 |