MSC035SMA170S | |
---|---|
DigiKey Part Number | 150-MSC035SMA170S-ND |
Manufacturer | |
Manufacturer Product Number | MSC035SMA170S |
Description | MOSFET SIC 1700V 35 MOHM TO-268 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 59A (Tc) 278W (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
EDA/CAD Models | MSC035SMA170S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 30A, 20V | |
Vgs(th) (Max) @ Id | 3.25V @ 2.5mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.71000 | ¥340.71 |
25 | ¥314.19240 | ¥7,854.81 |
100 | ¥273.38810 | ¥27,338.81 |