G3R20MT17N | |
---|---|
DigiKey Part Number | 1242-G3R20MT17N-ND |
Manufacturer | |
Manufacturer Product Number | G3R20MT17N |
Description | SIC MOSFET N-CH 100A SOT227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 100A (Tc) 523W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 75A, 15V | |
Vgs(th) (Max) @ Id | 2.7V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 400 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 10187 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 523W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,112.06000 | ¥1,112.06 |
10 | ¥1,037.28000 | ¥10,372.80 |
25 | ¥1,008.95200 | ¥25,223.80 |