IRF9640PBF | |
---|---|
DigiKey Part Number | IRF9640PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9640PBF |
Description | MOSFET P-CH 200V 11A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 11A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF9640PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
50 | ¥9.10800 | ¥455.40 |
100 | ¥7.49390 | ¥749.39 |
500 | ¥6.76586 | ¥3,382.93 |