HER208G-TP | |
---|---|
DigiKey Part Number | HER208G-TPMSTR-ND - Tape & Reel (TR) HER208G-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER208G-TP |
Description | DIODE GEN PURP 1KV 2A DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | HER208G-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77104 | ¥385.52 |
1,000 | ¥0.57212 | ¥572.12 |
2,000 | ¥0.48133 | ¥962.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48132 | ¥1,925.28 |
8,000 | ¥0.46018 | ¥3,681.44 |
12,000 | ¥0.39800 | ¥4,776.00 |
28,000 | ¥0.39054 | ¥10,935.12 |
100,000 | ¥0.32337 | ¥32,337.00 |
200,000 | ¥0.31840 | ¥63,680.00 |