SF28G | |
---|---|
DigiKey Part Number | 1655-SF28GCT-ND - Cut Tape (CT) 1655-SF28GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF28G |
Description | DIODE GEN PURP 600V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SF28G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥0.68470 | ¥68.47 |
500 | ¥0.57124 | ¥285.62 |
1,000 | ¥0.39686 | ¥396.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34394 | ¥1,031.82 |
6,000 | ¥0.31905 | ¥1,914.30 |
9,000 | ¥0.27401 | ¥2,466.09 |