MUR4100EG | |
---|---|
DigiKey Part Number | MUR4100EGOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR4100EG |
Description | DIODE GEN PURP 1KV 4A AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR4100EG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.73200 | ¥67.32 |
100 | ¥4.66070 | ¥466.07 |
500 | ¥3.89408 | ¥1,947.04 |
1,000 | ¥3.31413 | ¥3,314.13 |
2,000 | ¥2.95163 | ¥5,903.26 |
5,000 | ¥2.79628 | ¥13,981.40 |
10,000 | ¥2.58914 | ¥25,891.40 |