UF4010G_AY_00001 | |
---|---|
DigiKey Part Number | 3757-UF4010G_AY_00001CT-ND - Cut Tape (CT) 3757-UF4010G_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4010G_AY_00001 |
Description | GLASS PASSIVATED JUNCTION ULTRAF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.01800 | ¥201.80 |
500 | ¥1.57546 | ¥787.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.28060 | ¥1,600.75 |
2,500 | ¥1.14478 | ¥2,861.95 |
6,250 | ¥1.08657 | ¥6,791.06 |
12,500 | ¥1.00896 | ¥12,612.00 |
31,250 | ¥0.98568 | ¥30,802.50 |
62,500 | ¥0.96055 | ¥60,034.38 |