STTH310 | |
---|---|
DigiKey Part Number | 497-2442-1-ND - Cut Tape (CT) 497-2442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH310 |
Description | DIODE GEN PURP 1KV 3A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50600 | ¥35.06 |
100 | ¥2.43580 | ¥243.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥1.90207 | ¥1,141.24 |
1,200 | ¥1.54604 | ¥1,855.25 |
3,000 | ¥1.38207 | ¥4,146.21 |
6,000 | ¥1.31178 | ¥7,870.68 |
15,000 | ¥1.21808 | ¥18,271.20 |
30,000 | ¥1.18997 | ¥35,699.10 |
60,000 | ¥1.15963 | ¥69,577.80 |