TDA7851L | |
---|---|
DigiKey Part Number | 497-11761-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7851L |
Description | IC AMP AB QUAD 75W 25FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7851L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
17 | ¥44.99294 | ¥764.88 |
34 | ¥42.53500 | ¥1,446.19 |
102 | ¥36.86471 | ¥3,760.20 |
255 | ¥34.97412 | ¥8,918.40 |
510 | ¥31.38206 | ¥16,004.85 |
1,003 | ¥26.46679 | ¥26,546.19 |
2,516 | ¥25.14345 | ¥63,260.92 |