IPD60R600P7ATMA1 | |
---|---|
DigiKey Part Number | IPD60R600P7ATMA1TR-ND - Tape & Reel (TR) IPD60R600P7ATMA1CT-ND - Cut Tape (CT) IPD60R600P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600P7ATMA1 |
Description | MOSFET N-CH 600V 6A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 30W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 363 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.14200 | ¥71.42 |
100 | ¥5.55620 | ¥555.62 |
500 | ¥4.70964 | ¥2,354.82 |
1,000 | ¥3.83647 | ¥3,836.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.61159 | ¥9,028.98 |
5,000 | ¥3.43960 | ¥17,198.00 |
12,500 | ¥3.28086 | ¥41,010.75 |
25,000 | ¥3.27457 | ¥81,864.25 |