60S10-TP | |
---|---|
DigiKey Part Number | 60S10-TPMSTR-ND - Tape & Reel (TR) 60S10-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60S10-TP |
Description | DIODE GEN PURP 1KV 6A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87560 | ¥487.56 |
500 | ¥4.13250 | ¥2,066.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.36638 | ¥4,039.66 |
2,400 | ¥3.16904 | ¥7,605.70 |
6,000 | ¥3.01815 | ¥18,108.90 |
12,000 | ¥2.87884 | ¥34,546.08 |