6A10-G | |
---|---|
DigiKey Part Number | 641-2095-1-ND - Cut Tape (CT) 641-2095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6A10-G |
Description | DIODE GEN PURP 1KV 6A R-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A10-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥2.93170 | ¥293.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.28922 | ¥1,144.61 |
1,000 | ¥1.86067 | ¥1,860.67 |
2,500 | ¥1.66337 | ¥4,158.43 |
5,000 | ¥1.57878 | ¥7,893.90 |
12,500 | ¥1.46601 | ¥18,325.12 |
25,000 | ¥1.43218 | ¥35,804.50 |
50,000 | ¥1.39567 | ¥69,783.50 |