6A4-TP | |
---|---|
DigiKey Part Number | 6A4-TPMSTR-ND - Tape & Reel (TR) 6A4-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A4-TP |
Description | DIODE GEN PURP 400V 6A R-6 |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.15300 | ¥31.53 |
100 | ¥2.19280 | ¥219.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.71190 | ¥855.95 |
1,000 | ¥1.39140 | ¥1,391.40 |
2,500 | ¥1.24385 | ¥3,109.62 |
5,000 | ¥1.18060 | ¥5,903.00 |
12,500 | ¥1.09627 | ¥13,703.38 |
25,000 | ¥1.07097 | ¥26,774.25 |
50,000 | ¥1.04367 | ¥52,183.50 |