IXYS Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,753 In Stock | 1 : ¥17.65000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | |||
6,851 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | Standard | 1200 V | 11A | 2.6 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
4,607 In Stock | 1 : ¥36.62000 Tube | - | Tube | Active | Standard | 1200 V | 17A | 2.15 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 750 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
1,080 In Stock | 1 : ¥40.39000 Tube | - | Tube | Active | Standard | 1600 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 175°C | ||
1,104 In Stock | 1 : ¥44.00000 Tube | - | Tube | Active | Standard | 1600 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 43pF @ 400V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
6,954 In Stock | 1 : ¥46.88000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.74 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
2,948 In Stock | 1 : ¥52.46000 Cut Tape (CT) 800 : ¥31.68964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 60A | 1.43 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 175°C | |||
1,875 In Stock | 1 : ¥62.31000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
456 In Stock | 1 : ¥89.08000 Tube | Tube | Active | Standard | 600 V | 77A | 1.3 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
240 In Stock | 1 : ¥648.74000 Bulk | - | Bulk | Active | Standard | 200 V | 582A | 1.25 V @ 520 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 mA @ 200 V | - | - | - | Chassis Mount | Y4-M6 | Y4-M6 | -40°C ~ 150°C | ||
211 In Stock | 1 : ¥691.35000 Box | - | Box | Active | Standard | 1200 V | 453A | 1.96 V @ 520 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 24 mA @ 1200 V | - | - | - | Chassis Mount | Y4-M6 | Y4-M6 | -40°C ~ 150°C | ||
58 In Stock | 1 : ¥876.81000 Box | - | Box | Active | Standard | 24000 V | 2A | 18 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 mA @ 24000 V | - | - | - | Chassis Mount | UGE | UGE | - | ||
64 In Stock | 1 : ¥1,135.99000 Box | - | Box | Active | Standard | 1200 V | 560A | 1.3 V @ 1200 A | Standard Recovery >500ns, > 200mA (Io) | - | 30 mA @ 1200 V | 762pF @ 400V, 1MHz | - | - | Chassis Mount | Y1-CU | Y1-CU | - | ||
924 In Stock | 1 : ¥22.00000 Tube | - | Tube | Active | Standard | 1600 V | 30A | 1.29 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 10pF @ 400V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | ||
527 In Stock | 1 : ¥24.14000 Tube | Tube | Active | Standard | 1200 V | 15A | 2.75 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
4,319 In Stock | 1 : ¥24.71000 Tube | - | Tube | Active | Standard | 1600 V | 30A | 1.29 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 10pF @ 400V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -40°C ~ 175°C | ||
5,598 In Stock | 1 : ¥28.82000 Cut Tape (CT) 800 : ¥13.44355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 30A | 1.29 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1200 V | 10pF @ 400V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -40°C ~ 175°C | ||
4,603 In Stock | 1 : ¥28.82000 Cut Tape (CT) 800 : ¥17.37985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 30A | 1.29 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 10pF @ 400V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -40°C ~ 175°C | ||
4,303 In Stock | 1 : ¥33.33000 Cut Tape (CT) 800 : ¥20.14338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 40A | 1.44 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 300 V | 50pF @ 150V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 175°C | |||
301 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Standard | 600 V | 30A | 1.61 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
829 In Stock | 1 : ¥36.21000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.75 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
342 In Stock | 1 : ¥37.11000 Tube | - | Tube | Active | Standard | 1200 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 1200 V | 18pF @ 400V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 175°C | ||
494 In Stock | 1 : ¥37.35000 Tube | - | Tube | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
4,301 In Stock | 1 : ¥41.95000 Cut Tape (CT) 800 : ¥19.57628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 150°C | ||
314 In Stock | 1 : ¥41.95000 Cut Tape (CT) 800 : ¥25.30826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 150°C |