DNA30EM2200PZ-TRL | |
---|---|
DigiKey Part Number | DNA30EM2200PZ-TRLTR-ND - Tape & Reel (TR) DNA30EM2200PZ-TRLCT-ND - Cut Tape (CT) DNA30EM2200PZ-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DNA30EM2200PZ-TRL |
Description | DIODE GEN PURP 2.2KV 30A TO263AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 2200 V 30A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 2200 V | |
Capacitance @ Vr, F | 7pF @ 700V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥35.19500 | ¥351.95 |
100 | ¥28.47160 | ¥2,847.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥25.30826 | ¥20,246.61 |
1,600 | ¥21.67014 | ¥34,672.22 |
2,400 | ¥20.40475 | ¥48,971.40 |