Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
50 | ¥19.59520 | ¥979.76 |
100 | ¥16.79560 | ¥1,679.56 |
500 | ¥14.92936 | ¥7,464.68 |
1,000 | ¥12.78332 | ¥12,783.32 |
2,000 | ¥12.03685 | ¥24,073.70 |
5,000 | ¥11.54811 | ¥57,740.55 |