DPG60IM300PC-TRL | |
---|---|
DigiKey Part Number | 238-DPG60IM300PC-TRLTR-ND - Tape & Reel (TR) 238-DPG60IM300PC-TRLCT-ND - Cut Tape (CT) 238-DPG60IM300PC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPG60IM300PC-TRL |
Description | DIODE GEN PURP 300V 60A TO263AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 60A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥44.07000 | ¥440.70 |
100 | ¥35.65110 | ¥3,565.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥31.68964 | ¥25,351.71 |
1,600 | ¥27.13428 | ¥43,414.85 |
2,400 | ¥25.54980 | ¥61,319.52 |