Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
50 | ¥17.64780 | ¥882.39 |
100 | ¥14.51990 | ¥1,451.99 |
500 | ¥12.28614 | ¥6,143.07 |
1,000 | ¥10.42456 | ¥10,424.56 |
2,000 | ¥9.90337 | ¥19,806.74 |
5,000 | ¥9.53104 | ¥47,655.20 |