STP30N65M5 | |
---|---|
DigiKey Part Number | 497-10078-5-ND |
Manufacturer | |
Manufacturer Product Number | STP30N65M5 |
Description | MOSFET N-CH 650V 22A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP30N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 139mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2880 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
50 | ¥40.72720 | ¥2,036.36 |
100 | ¥36.44000 | ¥3,644.00 |
500 | ¥32.15304 | ¥16,076.52 |
1,000 | ¥28.93775 | ¥28,937.75 |
2,000 | ¥27.11580 | ¥54,231.60 |