22A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,018 In Stock | 1 : ¥30.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 220mOhm @ 11A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3200 pF @ 25 V | - | 312.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,534 In Stock | 1 : ¥53.53000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 15V | 192mOhm @ 10A, 15V | 2.69V @ 5mA | 28 nC @ 15 V | ±15V | 730 pF @ 800 V | - | 123W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
42,284 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.41729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Tc) | 5V | 41mOhm @ 5A, 10V | 2.1V @ 1mA | 8.2 nC @ 5 V | ±10V | 880 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
23,792 In Stock | 1 : ¥6.90000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 4.5V, 10V | 24mOhm @ 20A, 10V | 2.7V @ 250µA | 15 nC @ 10 V | ±20V | 1190 pF @ 50 V | - | 2.1W (Ta), 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
17,536 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.75547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Tc) | 4.5V, 10V | 15mOhm @ 9A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 2783 pF @ 20 V | - | 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
11,030 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.01294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 1.04mA | 39 nC @ 10 V | ±20V | 1600 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,770 In Stock | 1 : ¥43.27000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 230mOhm @ 13A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±30V | 3450 pF @ 25 V | - | 277W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
257 In Stock | 1 : ¥49.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 250µA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
6,206 In Stock | 1 : ¥72.82000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 22A (Tc) | 15V | 155mOhm @ 15A, 15V | 3.5V @ 3mA | 17.3 nC @ 15 V | +18V, -8V | 350 pF @ 600 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
580 In Stock | 1 : ¥77.34000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
425 In Stock | 1 : ¥77.34000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
374 In Stock | 1 : ¥120.60000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 18V | 208mOhm @ 7A, 18V | 4V @ 2.5mA | 62 nC @ 18 V | +22V, -6V | 1200 pF @ 800 V | - | 165W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
4,362 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.08994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Tc) | 5V | 37mOhm @ 5A, 10V | 2.1V @ 1mA | 8.3 nC @ 5 V | ±10V | 867 pF @ 25 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,245 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Tc) | 4.5V, 10V | 39mOhm @ 11A, 10V | 2.5V @ 250µA | 15 nC @ 10 V | ±20V | 675 pF @ 25 V | - | 3.3W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
23,644 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥5.79100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Tc) | 4.5V, 10V | 8.5mOhm @ 10A, 10V | 2.5V @ 250µA | 113 nC @ 10 V | ±20V | - | - | 7W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
500 In Stock | 1 : ¥17.82000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 22A (Tc) | 10V | 140mOhm @ 11A, 10V | 5V @ 1mA | 60 nC @ 10 V | ±30V | 3200 pF @ 25 V | - | 2.23W (Ta), 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
826 In Stock | 1 : ¥20.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 148mOhm @ 11A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 150W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
503 In Stock | 1 : ¥32.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 139mOhm @ 11A, 10V | 5V @ 250µA | 64 nC @ 10 V | ±25V | 2880 pF @ 100 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,736 In Stock | 1 : ¥33.25000 Cut Tape (CT) 1,000 : ¥17.19773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 110mOhm @ 9.7A, 10V | 4.5V @ 480µA | 41 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
484 In Stock | 1 : ¥33.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 110mOhm @ 9.7A, 10V | 4.5V @ 480µA | 41 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,115 In Stock | 1 : ¥34.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 148mOhm @ 11A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
550 In Stock 1,650 Factory | 1 : ¥46.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 160mOhm @ 11A, 10V | 5.5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2310 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
290 In Stock | 1 : ¥50.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 2.5mA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
4,596 In Stock | 1 : ¥50.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 139mOhm @ 11A, 10V | 5V @ 250µA | 64 nC @ 10 V | ±25V | 2880 pF @ 100 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
180 In Stock 11,370 Factory | 1 : ¥53.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 250µA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 |