IRFP22N50APBF | |
---|---|
DigiKey Part Number | IRFP22N50APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP22N50APBF |
Description | MOSFET N-CH 500V 22A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 277W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP22N50APBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 277W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
25 | ¥34.25800 | ¥856.45 |
100 | ¥29.36400 | ¥2,936.40 |
500 | ¥26.10160 | ¥13,050.80 |
1,000 | ¥22.34947 | ¥22,349.47 |
2,000 | ¥21.04440 | ¥42,088.80 |