STP31N65M5 | |
---|---|
DigiKey Part Number | 497-STP31N65M5-ND |
Manufacturer | |
Manufacturer Product Number | STP31N65M5 |
Description | MOSFET N-CH 650V 22A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP31N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 148mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 816 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
50 | ¥16.48700 | ¥824.35 |
100 | ¥14.13240 | ¥1,413.24 |
500 | ¥13.82252 | ¥6,911.26 |