IPW60R120P7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R120P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R120P7XKSA1 |
Description | MOSFET N-CH 600V 26A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 95W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 410µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1544 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥24.72233 | ¥741.67 |
90 | ¥21.19133 | ¥1,907.22 |
300 | ¥20.01387 | ¥6,004.16 |
750 | ¥18.83657 | ¥14,127.43 |
1,500 | ¥16.12882 | ¥24,193.23 |
3,000 | ¥15.18696 | ¥45,560.88 |