Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
543 In Stock | 1 : ¥49.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,993 In Stock | 1 : ¥29.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 117W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
2,490 In Stock | 1 : ¥24.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 120mOhm @ 8.2A, 10V | 4V @ 410µA | 36 nC @ 10 V | ±20V | 1544 pF @ 400 V | - | 95W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
70 In Stock | 1 : ¥36.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 117W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥24.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23.8A (Tc) | 10V | 160mOhm @ 9A, 10V | 4.5V @ 750µA | 44 nC @ 10 V | ±20V | 2080 pF @ 100 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 |