IPP60R180P7XKSA1 | |
---|---|
DigiKey Part Number | IPP60R180P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R180P7XKSA1 |
Description | MOSFET N-CH 650V 18A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Tc) 72W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
50 | ¥14.85640 | ¥742.82 |
100 | ¥12.22360 | ¥1,222.36 |
500 | ¥10.34336 | ¥5,171.68 |
1,000 | ¥8.77612 | ¥8,776.12 |
2,000 | ¥8.33735 | ¥16,674.70 |
5,000 | ¥8.02390 | ¥40,119.50 |
10,000 | ¥7.75827 | ¥77,582.70 |