IPP77N06S212AKSA2 | |
---|---|
DigiKey Part Number | 448-IPP77N06S212AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP77N06S212AKSA2 |
Description | MOSFET N-CH 55V 77A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 77A (Tc) 158W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 93µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
50 | ¥16.23580 | ¥811.79 |
100 | ¥13.35900 | ¥1,335.90 |
500 | ¥11.30376 | ¥5,651.88 |
1,000 | ¥9.59110 | ¥9,591.10 |
2,000 | ¥9.11153 | ¥18,223.06 |
5,000 | ¥8.76899 | ¥43,844.95 |