IPA60R180P7SXKSA1 | |
---|---|
DigiKey Part Number | 448-IPA60R180P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R180P7SXKSA1 |
Description | MOSFET N-CHANNEL 600V 18A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 26W (Tc) Through Hole PG-TO220-3-312 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-312 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
50 | ¥11.47360 | ¥573.68 |
100 | ¥9.44090 | ¥944.09 |
500 | ¥7.98834 | ¥3,994.17 |
1,000 | ¥6.77802 | ¥6,778.02 |
2,000 | ¥6.43917 | ¥12,878.34 |
5,000 | ¥6.19708 | ¥30,985.40 |
10,000 | ¥5.99192 | ¥59,919.20 |