R6024KNX | |
---|---|
DigiKey Part Number | R6024KNX-ND |
Manufacturer | |
Manufacturer Product Number | R6024KNX |
Description | MOSFET N-CH 600V 24A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 74W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6024KNX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 11.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥18.69400 | ¥186.94 |
100 | ¥14.87530 | ¥1,487.53 |
500 | ¥12.58710 | ¥6,293.55 |
1,000 | ¥10.67997 | ¥10,679.97 |
2,000 | ¥10.14597 | ¥20,291.94 |
5,000 | ¥9.76454 | ¥48,822.70 |