24A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247,918 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 4.1W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
223,083 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 11mOhm @ 17A, 10V | 2.3V @ 250µA | 50 nC @ 10 V | ±25V | 1995 pF @ 15 V | - | 5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
14,526 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
13,741 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.37968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 10V | 40mOhm @ 12A, 10V | 4V @ 250µA | 31 nC @ 10 V | ±20V | 690 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,750 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥4.95748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 5V, 10V | 40mOhm @ 12A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±18V | 660 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,661 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.68064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 78mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
308 In Stock | 1 : ¥32.59000 Cut Tape (CT) 1,000 : ¥16.85695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
537 In Stock | 1 : ¥34.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 130mOhm @ 12A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,864 In Stock | 1 : ¥42.53000 Cut Tape (CT) 1,000 : ¥21.96894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,181 In Stock | 1 : ¥46.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
406 In Stock | 1 : ¥122.82000 Cut Tape (CT) 1,000 : ¥77.79315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 93W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
2,434 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V, 10V | 13.2mOhm @ 20A, 10V | 2.2V @ 250µA | 10 nC @ 4.5 V | ±20V | 755 pF @ 30 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerVDFN | |||
5,315 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.17680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 24A (Tc) | 10V | 45mOhm @ 5A, 10V | 4V @ 1mA | 12.5 nC @ 10 V | ±20V | 675 pF @ 40 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
114,120 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 21mOhm @ 10.5A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 3.5W (Ta), 27.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
4,064 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 6mOhm @ 15.7A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.5W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,416 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.48608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V, 10V | 25mOhm @ 12A, 10V | 2.5V @ 250µA | 26 nC @ 10 V | ±20V | 1320 pF @ 25 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
26,147 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 5.7mOhm @ 20A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±20V | 1720 pF @ 15 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
21,000 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.01124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 5V, 10V | 70mOhm @ 8A, 10V | 1V @ 250µA | 7.5 nC @ 5 V | ±18V | 370 pF @ 25 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,863 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.76054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 24A (Tc) | 10V | 95mOhm @ 14A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 890 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
29,248 In Stock | 1 : ¥13.14000 Cut Tape (CT) 800 : ¥7.83626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 77.5mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,754 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.38756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V, 10V | 23mOhm @ 10.3A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1225 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,300 In Stock | 1 : ¥14.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 10V | 36mOhm @ 13A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
5,497 In Stock | 1 : ¥16.34000 Cut Tape (CT) 5,000 : ¥7.08885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 50mOhm @ 22A, 10V | 4V @ 60µA | 15 nC @ 10 V | ±20V | 1580 pF @ 100 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
3,540 In Stock 450 Factory | 1 : ¥22.25000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 24A (Tc) | 10V | 65mOhm @ 12A, 10V | 4.5V @ 250µA | 41 nC @ 10 V | ±15V | 2090 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
17,136 In Stock | 1 : ¥25.53000 Cut Tape (CT) 5,000 : ¥11.90934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 24A (Tc) | 10V | 67mOhm @ 24A, 10V | 4V @ 90µA | 30 nC @ 10 V | ±20V | 2410 pF @ 125 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |