IRFI1310NPBF | |
---|---|
DigiKey Part Number | IRFI1310NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI1310NPBF |
Description | MOSFET N-CH 100V 24A TO220AB FP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 24A (Tc) 56W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB Full-Pak | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
50 | ¥12.01760 | ¥600.88 |
100 | ¥9.88710 | ¥988.71 |
500 | ¥8.36628 | ¥4,183.14 |
1,000 | ¥7.09869 | ¥7,098.69 |
2,000 | ¥6.74378 | ¥13,487.56 |
5,000 | ¥6.49024 | ¥32,451.20 |
10,000 | ¥6.27537 | ¥62,753.70 |