IRFI540NPBF | |
---|---|
DigiKey Part Number | IRFI540NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI540NPBF |
Description | MOSFET N-CH 100V 20A TO220AB FP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Tc) 54W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB Full-Pak | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
50 | ¥10.48560 | ¥524.28 |
100 | ¥8.30910 | ¥830.91 |
500 | ¥7.04336 | ¥3,521.68 |
1,000 | ¥5.73750 | ¥5,737.50 |
2,000 | ¥5.40115 | ¥10,802.30 |
5,000 | ¥5.14397 | ¥25,719.85 |
10,000 | ¥4.90655 | ¥49,065.50 |