20A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,924 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 3V @ 250µA | 10.8 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
15,888 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 5.1mOhm @ 10A, 10V | 2.2V @ 250µA | 29 nC @ 10 V | +20V, -16V | 1450 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
9,350 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.78219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 10V | 11mOhm @ 20A, 10V | 4V @ 23µA | 33 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
5,081 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.98269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 10A, 10V | 2V @ 8µA | 10.5 nC @ 10 V | ±20V | 599 pF @ 40 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
10,433 In Stock | 1 : ¥11.49000 Cut Tape (CT) 4,000 : ¥4.76733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2.4V @ 100µA | 165 nC @ 10 V | ±20V | 5250 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
5,841 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥11.38265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 196mOhm @ 9.5A, 10V | 4V @ 1mA | 60 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,877 In Stock | 1 : ¥23.32000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 20A (Tc) | 10V | 180mOhm @ 12A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
7,398 In Stock | 1 : ¥23.97000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 10A, 10V | 5V @ 250µA | 76 nC @ 10 V | ±30V | 2942 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
5,230 In Stock | 1 : ¥27.17000 Cut Tape (CT) 800 : ¥16.41796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 260mOhm @ 10A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3390 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,704 In Stock | 1 : ¥37.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
195 In Stock | 1 : ¥44.74000 Cut Tape (CT) 800 : ¥26.99579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,228 In Stock | 1 : ¥46.22000 Cut Tape (CT) 800 : ¥27.92975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
140 In Stock | 1 : ¥51.06000 Cut Tape (CT) 1,000 : ¥28.94564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 20A (Tc) | 10V | 250mOhm @ 10A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
443 In Stock | 1 : ¥55.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 290mOhm @ 10A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 45W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
888 In Stock | 1 : ¥92.03000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
471 In Stock | 1 : ¥128.57000 Cut Tape (CT) 1,000 : ¥81.39939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 20A (Tc) | 20V | 290mOhm @ 10A, 20V | 3.5V @ 1mA | 45 nC @ 20 V | +25V, -10V | 650 pF @ 400 V | - | 175W (Tc) | -55°C ~ 200°C (TJ) | - | - | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
62,030 In Stock 110,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 45mOhm @ 4.4A, 10V | 3V @ 250µA | 23.2 nC @ 10 V | ±20V | 1328 pF @ 20 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,715 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 48mOhm @ 8A, 10V | 2.2V @ 250µA | 22.4 nC @ 10 V | ±20V | 1250 pF @ 30 V | - | 66W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
18,381 In Stock 30,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,565 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.22431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 10V | 42mOhm @ 5A, 10V | 4V @ 1mA | 9 nC @ 10 V | ±20V | 508 pF @ 25 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
3,339 In Stock 5,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥2.81186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 20A (Tc) | 10V | 36mOhm @ 20A, 10V | 4V @ 250µA | 44 nC @ 20 V | ±20V | 680 pF @ 25 V | - | 93W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,268 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.38918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 48mOhm @ 8A, 10V | 2.2V @ 250µA | 22.4 nC @ 10 V | ±20V | 1250 pF @ 30 V | - | 66W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,374 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥3.00167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 20A (Tc) | 4.5V, 10V | 105mOhm @ 3.4A, 10V | 1V @ 250µA | 47 nC @ 10 V | ±20V | 660 pF @ 50 V | - | 79W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,465 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥2.23709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 8.9mOhm @ 10A, 10V | 2.3V @ 100µA | 9.8 nC @ 4.5 V | ±20V | 820 pF @ 15 V | - | 700mW (Ta), 22W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
155,589 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,500 : ¥4.37796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Tc) | 4.5V, 10V | 6mOhm @ 10A, 10V | 2.1V @ 250µA | 95 nC @ 10 V | ±16V | 3700 pF @ 10 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |