SCT20N120H | |
---|---|
DigiKey Part Number | 497-SCT20N120HTR-ND - Tape & Reel (TR) 497-SCT20N120HCT-ND - Cut Tape (CT) 497-SCT20N120HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT20N120H |
Description | SICFET N-CH 1200V 20A H2PAK-2 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 175W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | SCT20N120H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 175W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.57000 | ¥128.57 |
10 | ¥118.12300 | ¥1,181.23 |
25 | ¥113.22320 | ¥2,830.58 |
100 | ¥99.75980 | ¥9,975.98 |
250 | ¥94.86396 | ¥23,715.99 |
500 | ¥88.74372 | ¥44,371.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.39939 | ¥81,399.39 |