SCT20N120AG | |
---|---|
DigiKey Part Number | 497-SCT20N120AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT20N120AG |
Description | SICFET N-CH 1200V 20A HIP247 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 153W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCT20N120AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 239mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 153W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.09000 | ¥160.09 |
30 | ¥129.63000 | ¥3,888.90 |
120 | ¥122.00383 | ¥14,640.46 |
510 | ¥110.56594 | ¥56,388.63 |