SCTH35N65G2V-7AG | |
---|---|
DigiKey Part Number | 497-SCTH35N65G2V-7AGTR-ND - Tape & Reel (TR) 497-SCTH35N65G2V-7AGCT-ND - Cut Tape (CT) 497-SCTH35N65G2V-7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTH35N65G2V-7AG |
Description | SICFET N-CH 650V 45A H2PAK-7 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 45A (Tc) 208W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | SCTH35N65G2V-7AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 20 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥115.96800 | ¥1,159.68 |
100 | ¥100.29560 | ¥10,029.56 |
500 | ¥90.89258 | ¥45,446.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥83.37045 | ¥83,370.45 |